Bosch 0.601.066.S00 PRO GCL 540 nm Laser Colour Green Laser Level, 2
- RS Stock No.:
- 829-111
- Mfr. Part No.:
- 0.601.066.S00
- Brand:
- Bosch
Subtotal (1 unit)*
$1,270.44
(exc. GST)
$1,397.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,270.44 |
*price indicative
- RS Stock No.:
- 829-111
- Mfr. Part No.:
- 0.601.066.S00
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Levelling Accuracy | 0.3 mm/m | |
| Product Type | Laser Level | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 540nm | |
| Battery Type | 1.5 V LR6, Lithium-ion | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Weight | 590g | |
| Working Range | 25 m | |
| Waterproof IP Rating | IP56 | |
| Number of Lasers | 2 | |
| Laser Beam coverage | 25m | |
| Series | PRO GCL | |
| Height | 116mm | |
| Minimum Operating Temperature | -10°C | |
| Model Number | 0.601.066.S00 | |
| Length | 152mm | |
| Maximum Operating Temperature | 45°C | |
| Width | 68mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Levelling Accuracy 0.3 mm/m | ||
Product Type Laser Level | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 540nm | ||
Battery Type 1.5 V LR6, Lithium-ion | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Weight 590g | ||
Working Range 25 m | ||
Waterproof IP Rating IP56 | ||
Number of Lasers 2 | ||
Laser Beam coverage 25m | ||
Series PRO GCL | ||
Height 116mm | ||
Minimum Operating Temperature -10°C | ||
Model Number 0.601.066.S00 | ||
Length 152mm | ||
Maximum Operating Temperature 45°C | ||
Width 68mm | ||
- COO (Country of Origin):
- CN
The Bosch combi laser is designed for reliable alignment in various applications. Its user-friendly features ensure accurate levelling for professionals in trade and industry.
Working range with receiver reaches up to 50 m
Plumb point accuracy is maintained at ± 0.7 mm/m
Offers a self-levelling range of ± 4° for enhanced precision
Dust and splash protection rated at IP65 for durability
Operating time extends up to 8 hours with a Li-Ion battery
Related links
- Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2
- Bosch GCL 2-15 G GCL 2-15 G 650 nm Laser Colour Green Laser Level, 2
- Bosch 0.601.066.E02 PRO GCL 650 nm Laser Colour Red Laser Level, 2
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FATMAX FCL-G 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT77597-1 3 253 561 775 970 530 nm Laser Colour Green Laser Level, 2
- Bosch 0.601.066.F01 GCL 650 nm Laser Colour Red Laser Level, 2
- DeWALT STHT77592-1 Laser Colour Green Laser Level, 2
