Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2

Subtotal (1 unit)*

$553.21

(exc. GST)

$608.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$553.21

*price indicative

RS Stock No.:
829-107
Mfr. Part No.:
0.601.065.600
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Laser Level

Levelling Accuracy

0.3 mm/m

Laser Class

Class 2

Laser Wavelength

540nm

Laser Colour

Green

Battery Type

3.7 V Lithium-ion

Power Source

Battery

Waterproof IP Rating

IP65

Number of Lasers

2

Working Range

20 m

Laser Beam coverage

20m

Levelling Type

Self-Levelling

Weight

560g

Series

PRO GLL

Height

116mm

Width

68mm

Maximum Operating Temperature

50°C

Length

129mm

Model Number

0.601.065.600

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
The Bosch line laser offers precise alignment for various applications, providing a reliable solution for professionals in trade and industry. Its robust design ensures accuracy and ease of use, making it indispensable on any job site.

Working range of 20 m for extensive project coverage

Accuracy of ± 0.3 mm/m ensuring highly precise measurements

Self-levelling range of ± 4° for adaptable usage on uneven surfaces

IP65 rating for superior dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy