DeWALT Laser Colour Green Laser Level
- RS Stock No.:
- 457-477
- Mfr. Part No.:
- DCLE34021D1-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$809.82
(exc. GST)
$890.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $809.82 |
*price indicative
- RS Stock No.:
- 457-477
- Mfr. Part No.:
- DCLE34021D1-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Levelling Accuracy | ±3.0 mm/m | |
| Product Type | Laser Level | |
| Laser Colour | Green | |
| Battery Type | 18V XR BATTERY | |
| Power Source | 18 V XR Battery | |
| Working Range | 55 m | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Levelling Accuracy ±3.0 mm/m | ||
Product Type Laser Level | ||
Laser Colour Green | ||
Battery Type 18V XR BATTERY | ||
Power Source 18 V XR Battery | ||
Working Range 55 m | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
The DeWALT Cross Line Laser compatible with 18V XR Batteries, this laser features a green beam diode that provides a maximum working range of 55 meters (100m when used with a compatible detector, sold separately). Offering professional accuracy with a deviation of +/- 3mm at a 10-meter distance, this tool ensures precision and reliability for a wide range of levelling and alignment tasks. Whether you're a professional tradesperson or a DIY enthusiast, this cross line laser offers convenience, accuracy, and efficiency for your projects.
Integrated pivotable bracket with magnets for versatile mounting options
Related links
- DeWALT Laser Colour Green Laser Level, 3
- DeWALT STHT77592-1 Laser Colour Green Laser Level, 2
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- RS PRO 903CG 520 nm Laser Colour Green Laser Level, 7
- Bosch 0.601.066.S00 PRO GCL 540 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FATMAX FCL-G 530 nm Laser Colour Green Laser Level, 2
