Leica Rugby CLAx 550 635 nm Laser Colour Red Laser Level, 1

N

Subtotal (1 unit)*

$4,593.30

(exc. GST)

$5,052.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,593.30

*price indicative

RS Stock No.:
784-775
Mfr. Part No.:
6018541
Brand:
Leica
Find similar products by selecting one or more attributes.
Select all

Brand

Leica

Levelling Accuracy

± 1.5 mm

Product Type

Laser Level

Working Environment

Outdoor

Laser Class

Class 2

Laser Wavelength

635nm

Laser Colour

Red

Battery Type

Li-ion Rechargeable Battery

Power Source

Rechargeable Battery

Levelling Type

Self-Levelling

Weight

3.9kg

Waterproof IP Rating

IP66

Working Range

1350 m

Number of Lasers

1

Standards/Approvals

IP68/MIL-STD-810G

Height

230mm

Maximum Operating Temperature

50°C

Length

212mm

Model Number

Rugby CLAx 550

Minimum Operating Temperature

-20°C

Width

296mm

COO (Country of Origin):
CN
The Leica Laser system designed to meet diverse application needs in construction and surveying. This system provides maximum flexibility, allowing users to tailor functionality based on specific project requirements. Whether it's for concrete levelling, land levelling, or drywall installation, the rugby CLA ensures that professionals can pay only for the features they need, enhancing both efficiency and precision on the job site. Complemented by professional services like calibration and repair, this laser guarantees reliability and durability for years, making it an essential tool for getting the job done right.

Includes multiple laser operations with a maximum of 5 lasers in one combo

Offers self-levelling accuracy of ± 1/16 inch at 100 ft

Features a horizontal one-button operation for straightforward usage

Provides a generous operating range with a diameter of 1350 m

Designed with an IP68/MIL-STD-810G environmental standard for durability

Supports various tasks including manual slopes for drives and ramps

Equipped with a battery operating time of up to 50 hours, ensuring extended use

Facilitates Rapid battery charging in just 1 hour for 8 hours of operation

Compatible with the Leica combo receiver for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy