Bosch PRO GLL 80-33 G 540 nm Laser Colour Green Line Laser
- RS Stock No.:
- 829-175
- Mfr. Part No.:
- 0.601.065.500
- Brand:
- Bosch
N
Subtotal (1 unit)*
$1,534.51
(exc. GST)
$1,687.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,534.51 |
*price indicative
- RS Stock No.:
- 829-175
- Mfr. Part No.:
- 0.601.065.500
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Line Laser | |
| Levelling Accuracy | ± 0.3 mm/m | |
| Alignment Level | Yes | |
| Laser Class | 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 540nm | |
| Battery Type | Lithium-ion | |
| Power Source | Lithium-ion Battery | |
| Weight | 930g | |
| Levelling Type | Self-Levelling | |
| Waterproof IP Rating | IP65 | |
| Laser Beam coverage | 360° | |
| Series | PRO GLL 80-33 G | |
| Height | 30m | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Line Laser | ||
Levelling Accuracy ± 0.3 mm/m | ||
Alignment Level Yes | ||
Laser Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 540nm | ||
Battery Type Lithium-ion | ||
Power Source Lithium-ion Battery | ||
Weight 930g | ||
Levelling Type Self-Levelling | ||
Waterproof IP Rating IP65 | ||
Laser Beam coverage 360° | ||
Series PRO GLL 80-33 G | ||
Height 30m | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
The Bosch Line Laser provides simultaneous horizontal and vertical levelling with three 360 degree green lines for maximum visibility. Engineered with a rubber-enforced housing and IP65 protection, this tool withstands water jets and dust on tough jobsites.
Three 360 degree green laser lines for superior visibility
Working range up to 80 m with LR 7 receiver
Precise levelling accuracy of 0.3 mm to m
Robust IP65 rated dust and splash protection
