DeWALT Laser Colour Green Laser Level, 3
- RS Stock No.:
- 458-084
- Mfr. Part No.:
- DCE089D1G18-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$1,373.31
(exc. GST)
$1,510.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,373.31 |
*price indicative
- RS Stock No.:
- 458-084
- Mfr. Part No.:
- DCE089D1G18-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Laser Level | |
| Levelling Accuracy | ±3.0 mm/m | |
| Laser Colour | Green | |
| Power Source | Battery | |
| Levelling Type | Self-Levelling | |
| Number of Lasers | 3 | |
| Working Range | 30 m | |
| Laser Beam coverage | 360° | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Laser Level | ||
Levelling Accuracy ±3.0 mm/m | ||
Laser Colour Green | ||
Power Source Battery | ||
Levelling Type Self-Levelling | ||
Number of Lasers 3 | ||
Working Range 30 m | ||
Laser Beam coverage 360° | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.
Variable blink sequence for manual mode
Full-time pulse mode allows use with detector
Locking pendulum helps prevent damage to internal components
Battery indicator
Related links
- DeWALT Laser Colour Green Laser Level
- DeWALT DCLE34035B-XJ DCLE Laser Colour Green Laser Level, 3
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 3
- Stanley FatMax FMHT77597-1 3 253 561 775 970 530 nm Laser Colour Green Laser Level, 2
- DeWALT STHT77592-1 Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- Bosch 0.601.065.600 PRO GLL 540 nm Laser Colour Green Laser Level, 2
- RS PRO 903CG 520 nm Laser Colour Green Laser Level, 7
