DeWALT DCLE14251GB-XJ DCEL Laser Colour Green Cross Laser Level, 1

Subtotal (1 unit)*

$1,122.24

(exc. GST)

$1,234.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,122.24

*price indicative

RS Stock No.:
657-124
Mfr. Part No.:
DCLE14251GB-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Cross Laser Level

Levelling Accuracy

±3 mm

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Laser Colour

Green

Battery Type

Li-ion Rechargeable Battery

Power Source

Rechargeable Li-ion Battery Power Supply

Number of Lasers

1

Working Range

30 → 100 m

Levelling Type

Self-Levelling

Waterproof IP Rating

IP65

Laser Beam coverage

100m

Series

DCEL

Model Number

DCLE14251GB-XJ

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT cross laser level with five green beams is designed for precision in alignment tasks, delivering high visibility and accuracy for professionals and DIY enthusiasts alike. Featuring USB-C charging capabilities backed by Advanced built-in Li-ion batteries, this tool ensures you stay powered up with a minimum autonomy of 8 hours. With its Ability to operate while charging, along with a fast charging time of 80% in just 30 minutes, it adapts seamlessly to various worksite conditions. The fine alignment screw allows for effortless positioning, making it the perfect companion for achieving precise alignment on diverse surfaces, while the included robust accessories support easy mounting and transportation.

High visibility green beams for clear line projection

Accuracy rated at +/- 3mm at 10m for reliable measurements

Three adjustable light intensities enhance battery life and beam precision

Durable swivel magnetic mount for secure fixation on multiple surfaces

Integrated tripod thread compatibility for versatile setup options

User-friendly mode switching between manual slope, self-levelling, and pendulum blocking

Battery level indicator for easy monitoring of power status

Compact soft case provides protection during transport

IP65 rated for dust and low pressure water resistance

Tested for durability with a drop tolerance of up to 1m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy