Stanley FatMax FATMAX FCL-G 530 nm Laser Colour Green Laser Level, 2

Subtotal (1 unit)*

$1,097.55

(exc. GST)

$1,207.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,097.55

*price indicative

RS Stock No.:
257-7140
Mfr. Part No.:
FMHT77595-1
Brand:
Stanley FatMax
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley FatMax

Product Type

Laser Level

Levelling Accuracy

±3 mm/m

Working Environment

Outdoor

Alignment Level

Yes

Laser Class

Class 2

Laser Colour

Green

Laser Wavelength

530nm

Power Source

Battery

Working Range

30 m

Number of Lasers

2

Laser Beam coverage

150°

Waterproof IP Rating

IP54

Series

FATMAX FCL-G

Standards/Approvals

No

COO (Country of Origin):
CN
The Stanley FatMax cross level has 150° angle that allows for greater line return to the ceiling. It has pulsed mode for outdoor use with detector cell (not supplied). It is multi-purpose which provide successive projection of a horizontal and vertical line forming a cross.

Resistant & has reinforced coating - IP54 protection

Secure, lock compensator with on-off button

Delivered with TSTAK case, target, multi-holder, charger

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy