HPM Batten Holder Bayonet B22 Wall, Ceiling Bayonet - CD366SWE
- RS Stock No.:
- 273-1078
- Mfr. Part No.:
- CD366SWE
- Brand:
- HPM
Subtotal (1 unit)*
$18.08
(exc. GST)
$19.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.08 |
*price indicative
- RS Stock No.:
- 273-1078
- Mfr. Part No.:
- CD366SWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Batten Holder | |
| Current | 2A | |
| Mount Type | Wall, Ceiling | |
| Voltage | 230V ac, 240V ac | |
| Material | Plastic | |
| Fixing Method | Bayonet | |
| Wiring Points | 4 Terminal | |
| Lamp Designation | Bayonet B22 | |
| Standards/Approvals | No | |
| Wiring Type | Bayonet B22 | |
| Width | 68mm | |
| Series | 366 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Batten Holder | ||
Current 2A | ||
Mount Type Wall, Ceiling | ||
Voltage 230V ac, 240V ac | ||
Material Plastic | ||
Fixing Method Bayonet | ||
Wiring Points 4 Terminal | ||
Lamp Designation Bayonet B22 | ||
Standards/Approvals No | ||
Wiring Type Bayonet B22 | ||
Width 68mm | ||
Series 366 | ||
- COO (Country of Origin):
- CN
The HPM batten holder fixed bayonet B22 has 4 terminals and it is white in colour.
Rated current 2A
50mm mounting centre
Ceiling or Wall mount
Related links
- HPM Batten Holder Ceiling, Wall - CD366WE
- HPM Batten Batten Holder Wall, Ceiling Screw - CD366LYWE
- HPM Batten Batten Holder Wall, Ceiling Screw - 366YWE
- HPM Batten Batten Holder Ceiling, Wall Screw - 360/W1WE
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- HPM Lamp Holder Bayonet - CD310WE
- Lamp Holders
- JKL Components LED Lamp Holder Bayonet - 29MB-12
