HPM Batten Batten Holder Wall, Ceiling Screw - CD366LYWE
- RS Stock No.:
- 338-573
- Mfr. Part No.:
- CD366LYWE
- Brand:
- HPM
Subtotal (1 unit)*
$12.11
(exc. GST)
$13.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.11 |
*price indicative
- RS Stock No.:
- 338-573
- Mfr. Part No.:
- CD366LYWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Batten Holder | |
| Compatible Lamp Type | Batten | |
| Base | B22 | |
| Current | 2A | |
| Mount Type | Wall, Ceiling | |
| Material | Plastic | |
| Voltage | 240V | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Wiring Points | 4 Terminal | |
| Width | 68mm | |
| Standards/Approvals | No | |
| Length | 68mm | |
| Wiring Type | Screw Mount | |
| Series | HPM 366 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Batten Holder | ||
Compatible Lamp Type Batten | ||
Base B22 | ||
Current 2A | ||
Mount Type Wall, Ceiling | ||
Material Plastic | ||
Voltage 240V | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Wiring Points 4 Terminal | ||
Width 68mm | ||
Standards/Approvals No | ||
Length 68mm | ||
Wiring Type Screw Mount | ||
Series HPM 366 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- HPM Batten Batten Holder Wall, Ceiling Screw - 366YWE
- HPM Batten Batten Holder Ceiling, Wall Screw - 360/W1WE
- HPM Batten Holder Bayonet B22 Wall, Ceiling Bayonet - CD366SWE
- HPM Batten Holder Ceiling, Wall - CD366WE
- HPM Lamp Holder Wall, Ceiling Push-in - D360WE
- HPM 40 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP22
- Batten Lights
- LEDVANCE LED Ceiling Light Batten 1.458 m Long, IP20
