HPM Batten Holder Ceiling, Wall - CD366WE

Subtotal (1 unit)*

$16.72

(exc. GST)

$18.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.72

*price indicative

RS Stock No.:
273-1079
Mfr. Part No.:
CD366WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Batten Holder

Base

B22

Current

2A

Mount Type

Ceiling, Wall

Voltage

240V

Material

Plastic

Wiring Points

4 Terminal

Standards/Approvals

No

Width

68mm

Wiring Type

Bayonet B22

Series

366

COO (Country of Origin):
CN
The HPM batten holder fixed bayonet B22 has 4 terminals and it is white in colour.

Rated current 2A

50mm mounting centre

Ceiling or Wall mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy