Schneider Electric White, 2 Way Rocker Light Switch, 1 Gang, Mureva Styl

Subtotal (1 unit)*

$32.75

(exc. GST)

$36.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.75

*price indicative

RS Stock No.:
346-676
Mfr. Part No.:
MUR39021
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker Light Switch

Number of Gangs

1

Product Type

Light Switch

Number of Ways

2

IP Rating

IP55

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

White

Material

ABS

Series

Mureva Styl

Screwed/Screwless

Screwed

Range

Mureva

Voltage

250V

Finish

White

Height

76mm

Width

76mm

Standards/Approvals

EN 60669-1

Depth

64mm

COO (Country of Origin):
PL
The Schneider Electric switch is a complete electromechanical product featuring a single rocker for operation. It has a 1-pole, 2-way switching function, providing reliable electrical control. Designed for surface mounting, it offers easy installation. The actuator type is a rocker, and the switch comes in a white finish (RAL 9003) for a clean and modern appearance.

Fixed by screws

IP55 rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy