JKL Components LED Lamp Holder Bayonet - 29MB-12
- RS Stock No.:
- 797-2362
- Mfr. Part No.:
- 29MB-12
- Brand:
- JKL Components
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-2362
- Mfr. Part No.:
- 29MB-12
- Brand:
- JKL Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JKL Components | |
| Compatible Lamp Type | LED | |
| Product Type | Lamp Holder | |
| Fixing Method | Bayonet | |
| Wiring Points | Bottom | |
| Width | 11.2mm | |
| Length | 38.2mm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Compatible Lamp Type LED | ||
Product Type Lamp Holder | ||
Fixing Method Bayonet | ||
Wiring Points Bottom | ||
Width 11.2mm | ||
Length 38.2mm | ||
- COO (Country of Origin):
- TW
JKL Components 29MB Series T-3 1/4 Bayonet Socket
Replacement LED Lamps, JKL Components
Related links
- JKL Components LED Lamp Holder Bayonet - 29MB-12
- JKL Components LED Lamp Holder Panel Bayonet - 29MB-T
- JKL Components LED Lamp Holder G4 Screw - 2993-G5
- JKL Components LED Lamp Holder G4 Screw
- JKL Components LED Lamp Holder G4 Screw - 2993-G6
- HPM Lamp Holder Bayonet - CD310WE
- JKL Components Incandescent, LED T31/4 Lamp Holder Solder - 294502
- JKL Components G4 Lamp Holder - 2993-G5
