Schneider Electric Cable Outlet
- RS Stock No.:
- 438-937
- Mfr. Part No.:
- S260633
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$51.06
(exc. GST)
$56.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $51.06 | $5.106 |
*price indicative
- RS Stock No.:
- 438-937
- Mfr. Part No.:
- S260633
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis Universal Cable Outlet is a complete product designed for electric heating pilot wire applications, offering protection and a satin finish in white.
IK04 protection
IP33 protection
Related links
- Schneider Electric Cable Outlet
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Hager Cable Outlet
- Schneider Electric Cable Rod
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Schneider Electric Cable Altivar Series Cable for Use with Altivar 71Q TeSys T Series, Altivar 61
- Schneider Electric Cable Altivar Series Cable for Use with Altistart 22 Altivar 212 Series, Altivar












