Securikey KC200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- RS Stock No.:
- 766-884
- Mfr. Part No.:
- KC200BIO
- Brand:
- Securikey
N
Subtotal (1 unit)*
$1,211.33
(exc. GST)
$1,332.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,211.33 |
*price indicative
- RS Stock No.:
- 766-884
- Mfr. Part No.:
- KC200BIO
- Brand:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Key Cabinet | |
| Lock Type | Electronic, Padlock | |
| Material | Steel | |
| Mount Type | Wall Mount | |
| Colour | Light Grey | |
| Depth | 140mm | |
| Height | 550mm | |
| Width | 380mm | |
| Key Capacity | 200 | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Key Cabinet | ||
Lock Type Electronic, Padlock | ||
Material Steel | ||
Mount Type Wall Mount | ||
Colour Light Grey | ||
Depth 140mm | ||
Height 550mm | ||
Width 380mm | ||
Key Capacity 200 | ||
RoHS Status: Exempt
The Securikey System cabinet for 200 keys is designed for secure and organised key storage in a robust enclosure, ensuring that keys are readily accessible yet safely protected from unauthorised access.
Constructed from Durable 1.5mm steel to resist forced entry
Customisable layout with adjustable colour-coded and numbered hook bars
Ingenious key tabs that hang for easy visibility of numbers
Includes closed loops for optional security Seals
Light grey paint finish complements various environments
Related links
- Securikey KD200BIO 200 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD048BIO 48 Light Grey Steel Key Cabinet Wall Mount
- Securikey KD100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC100BIO 100 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC064BIO 64 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC020BIO 20 Light Grey Steel Key Cabinet Wall Mount
- Securikey KC030BIO 30 Light Grey Steel Key Cabinet Wall Mount
