Schneider Electric, LR3D Thermal Overload Relay
- RS Stock No.:
- 818-8533
- Mfr. Part No.:
- LR3D22
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$175.19
(exc. GST)
$192.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.19 |
*price indicative
- RS Stock No.:
- 818-8533
- Mfr. Part No.:
- LR3D22
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| Series | LR3D | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Width | 43.5mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 55mm | |
| Depth | 98mm | |
| Supply Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Thermal Overload Relay | ||
Series LR3D | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Width 43.5mm | ||
Maximum Operating Temperature 60°C | ||
Length 55mm | ||
Depth 98mm | ||
Supply Voltage 600V ac | ||
- COO (Country of Origin):
- FR
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV
Related links
- Schneider Electric, TeSyS LR Thermal Overload Relay
- Schneider Electric, TeSyS LR Thermal Overload Relay 1 NO/1 NC
- Schneider Electric 12A 5A Contact Rating
- Schneider Electric 23A 5A Contact Rating
- Schneider Electric 150A F.L.C, 32V 3
- Schneider Electric 13A 5A Contact Rating
- Schneider Electric 4A 5A Contact Rating
- Schneider Electric 62A, 80 A F.L.C
