HENSEL KF Series Grey Polycarbonate Junction Box, IP66, IP69, IP67, 2 Terminals, 122 mm, 295mm 225 mm

Subtotal (1 unit)*

$450.16

(exc. GST)

$495.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.16

*price indicative

RS Stock No.:
117-165
Mfr. Part No.:
KF3535G
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

122mm

Width

295mm

Height

225mm

IP Rating

IP66, IP69, IP67

Number of Terminals

2

Colour

Grey

Hazardous Area Certification

No

Cable Entry

2 x M32

Current Rating

125A

Standards/Approvals

UL, DIN EN 60529, IEC 60670-22, IEC 60695-2-11

Series

KF

COO (Country of Origin):
DE
The Hensel Cable Junction Box featuring IP66 degree of protection, is suitable for offshore applications and harsh outdoor environments. With a rated insulation voltage of 690V and a rated current of 125A, this weatherproof and saltwater proof gland is designed for durability and reliability in challenging conditions.

IP67 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy