HENSEL KF Series Black Polycarbonate Junction Box, IP67, IP69, IP66, 5 Terminals, 122 mm, 295mm 225 mm

Subtotal (1 unit)*

$444.02

(exc. GST)

$488.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.02

*price indicative

RS Stock No.:
117-425
Mfr. Part No.:
KF3535B
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

122mm

Width

295mm

Height

225mm

IP Rating

IP67, IP69, IP66

Number of Terminals

5

Colour

Black

Hazardous Area Certification

No

Cable Entry

2 x M32

Standards/Approvals

DIN EN 60529, IEC 60695-2-11, UL Subject 94 V-0, IEC 60670-22

Series

KF

COO (Country of Origin):
DE
The Hensel Cable Junction Box with a degree of protection IP66, is designed for outdoor installations in harsh environments. Resistant to weather influences, saltwater proof, and suitable for offshore applications, it ensures reliable performance in various conditions. With a rated current of 125 A and insulation voltage of 690 V. The material used is PC-GFS providing durability and longevity for your applications.

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy