HENSEL KF Series Black Polycarbonate Junction Box, IP66, IP67, IP69, 5 Terminals, 122 mm, 355mm 255 mm

Subtotal (1 unit)*

$538.06

(exc. GST)

$591.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$538.06

*price indicative

RS Stock No.:
117-469
Mfr. Part No.:
KF5050B
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

122mm

Width

355mm

Height

255mm

IP Rating

IP66, IP67, IP69

Number of Terminals

5

Colour

Black

Hazardous Area Certification

No

Cable Entry

2 x M32

Current Rating

150A

Standards/Approvals

IEC 60695-2-11, UL Subject 94 V-0, IEC 60670-22, DIN EN 60529

Series

KF

COO (Country of Origin):
DE
The Hensel Cable Junction Box cable glands with degree of protection IP66 designed for offshore applications. Resistant to weather influences, saltwater proof, and suitable for harsh outdoor environments, these cable glands are ideal for a variety of industrial settings. With a high insulation voltage of 690V AC/DC and a rated current of 150A, they offer reliable performance in demanding conditions.

IP66 and IP67 protection rated

Flame retardant design

Halogen free and silicone free

Self extinguishing material

Mechanical load protection of IK09 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy