HENSEL KF 2500 C Series Black RAL 9011 Polycarbonate Junction Box, IP69, IP67, IP66, 205 mm, 255mm 255 mm

Subtotal (1 unit)*

$153.69

(exc. GST)

$169.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.69

*price indicative

RS Stock No.:
183-2822
Mfr. Part No.:
KF2500C
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Polycarbonate

Length

205mm

Width

255mm

Height

255mm

IP Rating

IP69, IP67, IP66

Colour

Black RAL 9011

Hazardous Area Certification

No

Number of Ways

2

Cable Entry

M50

Standards/Approvals

IEC 60670-22, DNV GL - Certificate No

Series

KF 2500 C

COO (Country of Origin):
DE
Without terminals

Box walls without knockouts

Wall surface can be drilled individually for cable entry max. M50

With two cable entries m 32 from the rear side

"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)

Saltwater-proof

"offshore applications"

Lid fasteners sealable without accessories

External brackets for wall fixing included

Colour: black, ral 9011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy