HENSEL KF 5000 H Series Grey RAL 7035 Polycarbonate Junction Box, IP67, IP66, IP69, 255 mm, 355mm 355 mm
- RS Stock No.:
- 183-2832
- Mfr. Part No.:
- KF5000H
- Brand:
- HENSEL
Subtotal (1 unit)*
$304.54
(exc. GST)
$334.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $304.54 |
*price indicative
- RS Stock No.:
- 183-2832
- Mfr. Part No.:
- KF5000H
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 255mm | |
| Width | 355mm | |
| Height | 355mm | |
| IP Rating | IP67, IP66, IP69 | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Number of Ways | 2 | |
| Cable Entry | M63 | |
| Standards/Approvals | DNV GL Certificate No, IEC 60670-22 | |
| Series | KF 5000 H | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 255mm | ||
Width 355mm | ||
Height 355mm | ||
IP Rating IP67, IP66, IP69 | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Number of Ways 2 | ||
Cable Entry M63 | ||
Standards/Approvals DNV GL Certificate No, IEC 60670-22 | ||
Series KF 5000 H | ||
- COO (Country of Origin):
- DE
Without terminals
Box walls without knockouts
Wall surface can be drilled individually for cable entry max. M63
With two cable entries m 32 from the rear side
"weatherproof" resistant to weather influences (uv due to solar radiation, protected against rainwater, temperature resistant, impact resistant, etc.)
Saltwater-proof
"offshore applications"
Lid fasteners sealable without accessories
External brackets for wall fixing included
Colour: grey, ral 7035
- RS Stock No. 1832828
- Mfr. Part No. KF1000H
Each
$73.32
- RS Stock No. 1832831
- Mfr. Part No. KF3500H
Each
$161.40
- RS Stock No. 1832825
- Mfr. Part No. KF0200H
Each
$26.78
- RS Stock No. 0117074
- Mfr. Part No. KF5050A
Each
$566.49
Related links
- HENSEL KF 5000 C Series Black RAL 9011 Polycarbonate Junction Box IP69 255 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP69 122 mm, 355mm 255 mm
- HENSEL KF 5000 G Series Grey IP67 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 122 mm, 355mm 255 mm
- HENSEL KF 5000 B Series Black RAL 9011 Polycarbonate Junction Box IP67, 355mm 255 mm
- HENSEL KF Series Black Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm
- HENSEL KF Series Grey Polycarbonate Junction Box IP67 5 Terminals 355mm 255 mm












