HENSEL FK Series Orange Steel Junction Box, IP55, 160 mm, 255mm 255 mm

Subtotal (1 unit)*

$2,149.13

(exc. GST)

$2,364.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,149.13

*price indicative

RS Stock No.:
117-092
Mfr. Part No.:
FK5000
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Junction Box

Material

Steel

Length

160mm

Width

255mm

Height

255mm

IP Rating

IP55

Colour

Orange

Hazardous Area Certification

No

Cable Entry

Side

Standards/Approvals

DIBt: Z-86.1-37, DIN 4102-12 (E 30)

Series

FK

COO (Country of Origin):
DE
The Hensel Cable Junction Box is designed for the installation of connecting devices for telecommunications. With intrinsic fire resistance and cable entry via integrated elastic membranes, it ensures secure connectivity. Approved by German building authorities, it features a durable sheet steel construction. Suitable for indoor and outdoor installation, this junction box can withstand ambient temperatures ranging from -25°C to +40°C.

Intrinsic fire resistance for added safety during operation

Cable entry via integrated elastic membranes for easy installation

Durable sheet steel construction with powder coated finish for longevity

Degree of protection of IP55 for protection against

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy