HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 26 mm x 22 mm x 105mm
- RS Stock No.:
- 117-618
- Mfr. Part No.:
- FK5110
- Brand:
- HENSEL
Subtotal (1 unit)*
$121.52
(exc. GST)
$133.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $121.52 |
*price indicative
- RS Stock No.:
- 117-618
- Mfr. Part No.:
- FK5110
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Connecting Device For Telecommunications | |
| Product Type | Enclosure Accessory | |
| Length | 22mm | |
| For Use With | FK 5000 | |
| Width | 105mm | |
| Height | 26mm | |
| IP Rating | IP66 | |
| Series | FK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Connecting Device For Telecommunications | ||
Product Type Enclosure Accessory | ||
Length 22mm | ||
For Use With FK 5000 | ||
Width 105mm | ||
Height 26mm | ||
IP Rating IP66 | ||
Series FK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Connecting device for telecommunications offers screwless installation for 10 pairs using LSA connection technology. Suitable for solid conductors with diameters ranging from 0.4 to 0.8mm.
IP66 degree of protection
Screwless installation for 10 pairs offers quick and convenient setup
Lightweight design weighing only 0.053kg
Related links
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 26 mm x 178mm
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 45 mm x 179mm
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 45 mm x 23 mm x 106mm
- HENSEL FK Series Orange Sheet Steel Junction Box 160 mm, 255mm 255 mm
- Fischer Elektronik KO Series Aluminium Cover for Use with 100 mm Eurocards x 160 mm x 105mm
- Eaton xEnergy Light Series Metal Strip 30 mm x 270 mm x 105mm
- nVent RAYCHEM Trace Heating Connection Kit 42 mm x 270 mm x 105mm
- Clipsal Electrical Pro Series Plastic Cover for Use with 56 Series x 91 mm x 105mm
