HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 45 mm x 179mm

Subtotal (1 unit)*

$203.61

(exc. GST)

$223.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.61

*price indicative

RS Stock No.:
117-263
Mfr. Part No.:
FK5220
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Accessory Type

Connecting Device For Telecommunications

Product Type

Enclosure Accessory

For Use With

FK 5000

Width

179mm

Height

45mm

IP Rating

IP66

Series

FK

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Hensel Connecting device for telecommunications features screw-type connections for up to 20 pairs. It utilizes screw/screw connection technology and is designed for installation on mounting brackets in FK 5000. It accommodates solid conductors with diameters ranging from 0.4 mm to 0.8 mm, or two identical solid conductors with diameters between 0.4 mm and 0.65 mm.

With fixing screws

With labelling strips

Lightweight design at 0.187 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy