- RS Stock No.:
- 270-1505
- Mfr. Part No.:
- MMH03
- Brand:
- nVent HOFFMAN
Price (ex. GST) Each (In a Pack of 3)
$33.197
(exc. GST)
$36.517
(inc. GST)
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Units | Per unit | Per Pack* |
---|---|---|
3 + | $33.197 | $99.591 |
*price indicative
- RS Stock No.:
- 270-1505
- Mfr. Part No.:
- MMH03
- Brand:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman 180-degree hinges installed, the door opens fully to the side, allowing full access for operations inside the enclosure whit out interfering with the movement of personnel in the front.
Zamak material
Specifications
Attribute | Value |
---|---|
Type | Hinge |
Length | 45mm |
For Use With | Enclosures |
Width | 24mm |
Material | Zamak |
Dimensions | 45 x 24 x 18mm |
Series | MMH |
Related links
- nVent HOFFMAN MMH Series Zamak Hinge for Use with Enclosures, 45 x...
- ideal-tek IN-PCSS, ESD-Safe PCB Holder, 24 x 18mm
- nVent SCHROFF Steel Cable Support for Use with 19-Inch Cabinet,...
- RS PRO 80dB Through Hole Continuous Internal Piezo Buzzer, 24...
- nVent HOFFMAN Cabinet Light
- Molex Die Cast Aluminium Enclosure, 50 x 45 x 30mm
- OKW Shell-Type Case Series White ABS Handheld Enclosure, IP65, 85...
- Phoenix Contact Electronic Housing Enclosure Type ME Series , 99 x...