HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 45 mm x 23 mm x 106mm
- RS Stock No.:
- 117-680
- Mfr. Part No.:
- FK5210
- Brand:
- HENSEL
Subtotal (1 unit)*
$157.71
(exc. GST)
$173.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.71 |
*price indicative
- RS Stock No.:
- 117-680
- Mfr. Part No.:
- FK5210
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Accessory Type | Connecting Device For Telecommunications | |
| Product Type | Enclosure Accessory | |
| Length | 23mm | |
| For Use With | FK 5000 | |
| Width | 106mm | |
| Height | 45mm | |
| IP Rating | IP66 | |
| Series | FK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Accessory Type Connecting Device For Telecommunications | ||
Product Type Enclosure Accessory | ||
Length 23mm | ||
For Use With FK 5000 | ||
Width 106mm | ||
Height 45mm | ||
IP Rating IP66 | ||
Series FK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Connecting device for telecommunications features a screw type connection for 10 pairs and is suitable for solid conductors with various diameters. With a compact design and lightweight construction.
Screw type connection for 10 pairs
Screw/screw connection technology for easy installation
Lightweight design weighing only 0.103 kg for easy handling
Includes fixing screws and labelling strips for efficient installation
Related links
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 45 mm x 179mm
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 26 mm x 178mm
- HENSEL FK Series Connecting Device For Telecommunications for Use with FK 5000 26 mm x 22 mm x 105mm
- HENSEL FK Series Orange Sheet Steel Junction Box 160 mm, 255mm 255 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Terminal Box 5 Terminals 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
