HENSEL FK Series Orange Stainless Steel Junction Box, IP65, 5 Terminals, 138 mm, 515mm 276 mm
- RS Stock No.:
- 119-726
- Mfr. Part No.:
- FK6505
- Brand:
- HENSEL
Subtotal (1 unit)*
$5,600.45
(exc. GST)
$6,160.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,600.45 |
*price indicative
- RS Stock No.:
- 119-726
- Mfr. Part No.:
- FK6505
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Junction Box | |
| Material | Stainless Steel | |
| Length | 138mm | |
| Width | 515mm | |
| Height | 276mm | |
| IP Rating | IP65 | |
| Number of Terminals | 5 | |
| Colour | Orange | |
| Hazardous Area Certification | No | |
| Cable Entry | 2 x ASS 63 | |
| Current Rating | 150A | |
| Standards/Approvals | DIN 4102, IK10 | |
| Series | FK | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Junction Box | ||
Material Stainless Steel | ||
Length 138mm | ||
Width 515mm | ||
Height 276mm | ||
IP Rating IP65 | ||
Number of Terminals 5 | ||
Colour Orange | ||
Hazardous Area Certification No | ||
Cable Entry 2 x ASS 63 | ||
Current Rating 150A | ||
Standards/Approvals DIN 4102, IK10 | ||
Series FK | ||
- COO (Country of Origin):
- DE
The Hensel Cable Junction Box is designed for indoor and outdoor installations, offering protection against weather influences. With a degree of protection IP65, this box features a resistance class IV stainless steel external brackets for wall fixing, ensuring durability and reliability. The enclosure, including lid, is made from electrolytically galvanized steel sheet, with outer screws made from stainless steel 1.4571. The box is powder coated and has a tightening torque for terminal of 2.5 Nm. Suitable for a normal environment and protected outdoor use, this junction box is a practical and robust solution for cable connections.
Electrolytically galvanized steel sheet enclosure including lid
Stainless steel outer screws with resistance class III
Durable and robust design for long lasting use
Resistant to weather influences for reliable performance
Easy to install and use in a var
Related links
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP65 70 mm, 104mm 104 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 150mm 150 mm
- HENSEL FK Series Orange Sheet Steel Junction Box 5 Terminals 200mm 200 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 92 mm, 210mm 155 mm
- HENSEL FK Series Orange Polycarbonate Junction Box IP66 IEC 60754-2 77mm 130 mm
- HENSEL FK Series Orange Polycarbonate Junction Box 5 Terminals 130mm 130 mm
