nVent HOFFMAN MMH Series Zamak Hinge for Use with Enclosures 45 mm x 45 mm x 24mm
- RS Stock No.:
- 270-1504
- Mfr. Part No.:
- MMH02
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
$92.17
(exc. GST)
$101.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $46.085 | $92.17 |
*price indicative
- RS Stock No.:
- 270-1504
- Mfr. Part No.:
- MMH02
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Hinge | |
| Product Type | Hinge | |
| Length | 45mm | |
| For Use With | Enclosures | |
| Width | 24mm | |
| Material | Zamak | |
| Height | 45mm | |
| Series | MMH | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Hinge | ||
Product Type Hinge | ||
Length 45mm | ||
For Use With Enclosures | ||
Width 24mm | ||
Material Zamak | ||
Height 45mm | ||
Series MMH | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman 180-degree hinges installed, the door opens fully to the side, allowing full access for operations inside the enclosure whit out interfering with the movement of personnel in the front.
Zamak material
Related links
- nVent HOFFMAN MMH Series Zamak Hinge for Use with Enclosures 45 mm x 45 mm x 24mm
- nVent HOFFMAN UHS Series Hinge for Use with Enclosures 70 mm x 16 mm x 24mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 45 mm x 50 mm x 30 mm
- nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures 16 mm x 16 mm x 16mm
- Siemens 8GK9 Series Plastic Hinge for Use with ALPHA x 78 mm x 24mm
- Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- Fibox PAT Series Polyamide Hinge for Use with Enclosures 25 mm x 45 mm x 35mm
- Schneider Electric NSY Series Zamak, Steel Hinge for Use with Heavy Duty Applications 2 cm x 1600000.00 mm x 22.000cm
