Portwest Black, Green, White, Yellow, Windproof Jacket Zip, XL 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
271-8820
Mfr. Part No.:
TK53BKRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Jacket

Size

XL

Colour

Black, Green, White, Yellow

Gender

Unisex

Outer Material

6% Elastane, 94% Polyester

Hooded

No

Closure Type

Zip

Resistance Features

Windproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy