EAO 84-5520 Series Maintained Illuminated Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NC, IP65, IP67,

Subtotal (1 unit)*

$49.35

(exc. GST)

$54.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.35

*price indicative

RS Stock No.:
495-989
Mfr. Part No.:
84-5520.0020
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22.3mm

Contact Configuration

1 NC

Push Button Actuation

Maintained

Housing Material

Plastic

Illuminated

Yes

Series

84-5520

IP Rating

IP65, IP67, IP66

Colour

Red

Terminal Type

Plug

Contact AC Voltage

250V ac

Head Style

Mushroom

Switch Configuration

Double break

Standards/Approvals

EN 60947-5-1, CCC, REACH, EN IEC 60947-5-1, IEC 62262, DIN IEC 60512-2, EN 60947-5-5, CE, UL, EN IEC 60947-1, 2011/65/EC (RoHS), DIN EN ISO 13850, EN / IEC 61058-1, UKCA, 2006/42/EC (MD), EN IEC 60204

Head Diameter

32mm

Hazardous Area Certification

No

Push Button Material

Plastic

Safety Contacts

Forced Opening According to En 60947-5-5

COO (Country of Origin):
CH
The EAO Emergency stop switch with diameter 22.3 mm and mushroom-head diameter 32 mm features a non illuminated red plastic actuator in a round opaque design with maintained action and twist to unlock function. It includes 1 NC contact with plug-in terminal 2.8 x 0.5 mm and is made from UL 94 V0 compliant material. Rated IP65 IP66 and IP67 according to DIN EN 60529 it ensures high protection for industrial safety applications.

Housing color is Yellow

Plastic housing material according to UL 94 V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy