Portwest Black, Green, White, Yellow, Windproof Jacket Zip, S 1 EA
- RS Stock No.:
- 271-8819
- Mfr. Part No.:
- TK53BKRS
- Brand:
- Portwest
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-8819
- Mfr. Part No.:
- TK53BKRS
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Hooded | No | |
| Resistance Features | Windproof | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size S | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Outer Material 6% Elastane, 94% Polyester | ||
Hooded No | ||
Resistance Features Windproof | ||
Standards/Approvals No | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Portwest Black White Windproof Jacket Zip, XL 1 EA
- Portwest Black White Windproof Softshell Jacket Zip, M 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, S 1 EA
- Portwest Black White Waterproof Rain Jacket Zip, M 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, M 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, 3XL 1 EA
- Delta Plus LULEA2 2 Black White Windproof 2XL 1 EA
- Delta Plus MCVE2 Black White Tear Resistant S 1 EA
