RAFI RAFIX 22 Series Illuminated Push Button, Latching, Through Hole, 22.3 mm Cutout, IP65, 35 V dc
- RS Stock No.:
- 524-434
- Mfr. Part No.:
- 1.30.276.501/0000
- Brand:
- RAFI
Subtotal (1 pack of 2 units)*
$70.68
(exc. GST)
$77.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.68 | $35.34 |
*price indicative
- RS Stock No.:
- 524-434
- Mfr. Part No.:
- 1.30.276.501/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | RAFIX 22 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Through Hole | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Mushroom | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 29.8mm | |
| Standards/Approvals | IEC 60068-2-11, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-33, IEC 60068-2-78 | |
| Switch Contact Current | 100mA | |
| Width | 29.8mm | |
| Height | 42.1mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated No | ||
Series RAFIX 22 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Through Hole | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Mushroom | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Length 29.8mm | ||
Standards/Approvals IEC 60068-2-11, IEC 60068-2-14, IEC 60068-2-30, IEC 60068-2-33, IEC 60068-2-78 | ||
Switch Contact Current 100mA | ||
Width 29.8mm | ||
Height 42.1mm | ||
- COO (Country of Origin):
- HU
The RAFI mushroom pushbutton head black control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The shape and function of the mushroom pushbutton correspond to those of an emergency stop, but has no red actuator (mushroom) and no yellow collar.
Low mounting depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
PCB switching elements minimize mounting errors
Degree of protection IP65 at the front
Related links
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V
- RAFI RAFIX 22 Series Illuminated Push Button Through Hole IP65, 35 V dc 400 V ac
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65, 35 V dc 250 V ac
- RAFI RAFIX 22 Series Illuminated Illuminated Push Button Through Hole IP65 250 V ac
- RAFI RAFIX 22 FS Series Latching Emergency Stop Push Button 22.3 mm Cutout IP65
- RAFI RAFIX 22 FS Series Latching Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3 mm Cutout, IP65
