Delta Plus LULEA2 2 Black, Green, White, Yellow, Waterproof, Windproof Softshell Jacket Zip, XL 1 EA
- RS Stock No.:
- 277-9672
- Mfr. Part No.:
- LULE2GOXG
- Brand:
- Delta Plus
Subtotal (1 unit)*
$94.91
(exc. GST)
$104.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.91 |
*price indicative
- RS Stock No.:
- 277-9672
- Mfr. Part No.:
- LULE2GOXG
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | XL | |
| Product Type | Softshell Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | LULEA2 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof, Windproof | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size XL | ||
Product Type Softshell Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series LULEA2 | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals No | ||
Resistance Features Waterproof, Windproof | ||
Number of Inside Pockets 2 | ||
- COO (Country of Origin):
- CN
This Delta Plus windproof and water-repellent softshell for light rain. It has 3 zipped pockets. It has low blas collar.
Zipper fastening
Two layer complex for added lightness
Versatile
Finishing works or craftsmanship applications
Related links
- Delta Plus LULEA2 2 Black White Windproof 2XL 1 EA
- Delta Plus LULEA2 2 Black Water Repellent Softshell Jacket Zip, XL 1 EA
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zip, L 1 EA
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zip, 3XL 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof XL 1
- Delta Plus LULEA2 2 Black White Water Repellent Softshell Jacket Zipper, S 1 EA
- Delta Plus ORSA 1 Black Waterproof Softshell Jacket Zip, XL 1 EA
- Delta Plus ORSA 1 Red Windproof XL 1 EA
