Orn Bottle Green, Blue, Black, Red, Navy, Kelly Green, Graphite, Burgundy, Water Resistant, Breathable Softshell Jacket
- RS Stock No.:
- 253-5608
- Mfr. Part No.:
- 4200-50/B/2XL
- Brand:
- Orn
Subtotal (1 unit)*
$99.89
(exc. GST)
$109.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.89 |
*price indicative
- RS Stock No.:
- 253-5608
- Mfr. Part No.:
- 4200-50/B/2XL
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Bottle Green, Blue, Black, Red, Navy, Kelly Green, Graphite, Burgundy | |
| Outer Material | Polyester | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant, Breathable | |
| Number of Outer Pockets | 3 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Bottle Green, Blue, Black, Red, Navy, Kelly Green, Graphite, Burgundy | ||
Outer Material Polyester | ||
Standards/Approvals No | ||
Resistance Features Water Resistant, Breathable | ||
Number of Outer Pockets 3 | ||
Closure Type Fastening with Hidden Press Studs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn Tern Softshell Jacket for all seasons. It has high performance technical fabric and it is water resistant and breathable. It is very comfortable to wear and has adjustable cuff design.
Three external pockets with zip closures
Internal mobile phone and twin pen pocket
Elasticated hem with side adjusters
Twin needle stitched seams for durability
Related links
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, M 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, 3XL 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, 5XL 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, S 1 EA
- Orn Black Breathable Softshell Jacket Fastening with Hidden Press Studs, XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- Orn 4200 Grey Water Resistant Softshell Jacket, 2XL 1 EA
- Orn Black Water Resistant Softshell Jacket Fastening with Hidden Press Studs, L 1 EA
