Portwest TK50 Black, Green, White, Yellow, Durable, Breathable, Water Resistant, Wind Resistant Jacket Zip, XL 1 EA
- RS Stock No.:
- 271-8816
- Mfr. Part No.:
- TK50BKRXL
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$119.12
(exc. GST)
$131.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.12 |
*price indicative
- RS Stock No.:
- 271-8816
- Mfr. Part No.:
- TK50BKRXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Men | |
| Outer Material | 6% Elastane Laminated to 100% Polyester Micro Fleece, 94% Polyester | |
| Lining Material | Micro Polar Fleece | |
| Hooded | No | |
| Series | TK50 | |
| Resistance Features | Durable, Breathable, Water Resistant, Wind Resistant | |
| Number of Outer Pockets | 6 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Men | ||
Outer Material 6% Elastane Laminated to 100% Polyester Micro Fleece, 94% Polyester | ||
Lining Material Micro Polar Fleece | ||
Hooded No | ||
Series TK50 | ||
Resistance Features Durable, Breathable, Water Resistant, Wind Resistant | ||
Number of Outer Pockets 6 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest TK50 Green Yellow Breathable Water Resistant 2XL 1 EA
- Portwest TK50 Black White Breathable M
- Mascot Workwear 18311-231 1 Black Water Resistant 2XL 1 EA
- UPower Don't worry Black Water Resistant 2XL 1 EA
- Delta Plus MCVE2 Black White Durable Work Jacket Zip with Flap, XL 1 EA
- Mascot Workwear 18311-231 Blue Breathable Wind Resistant Jacket Zipper Under Storm Flap,
- Mascot Workwear 18311-231 Dark Navy Water Resistant 2XL 1
- Portwest S440 Yellow Water Resistant Jacket, XL 1 EA
