Portwest Black, Green, White, Yellow, Waterproof Rain Jacket Zip, M 1 EA
- RS Stock No.:
- 271-8579
- Mfr. Part No.:
- S440BKRM
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$29.96
(exc. GST)
$32.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.96 |
*price indicative
- RS Stock No.:
- 271-8579
- Mfr. Part No.:
- S440BKRM
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Product Type | Rain Jacket | |
| Colour | Black, Green, White, Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Waterproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 343 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Product Type Rain Jacket | ||
Colour Black, Green, White, Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Number of Outer Pockets 2 | ||
Resistance Features Waterproof | ||
Closure Type Zip | ||
Standards/Approvals EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Black White Windproof Softshell Jacket Zip, M 1 EA
- Portwest Yellow M 1 EA
- Sioen Uk Banteer Green Lightweight M 1 EA
- Portwest Black White Windproof Jacket Zip, S 1 EA
- Portwest Black White Windproof Jacket Zip, XL 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, M 1 EA
- Portwest Yellow Green Waterproof Rain Jacket Zip, XS 1 EA
- Helly Hansen VOSS Light Yellow M 1 EA
