Portwest Black, Green, White, Yellow, Windproof Softshell Jacket Zip, M 1 EA
- RS Stock No.:
- 271-8812
- Mfr. Part No.:
- TK41BKRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$95.82
(exc. GST)
$105.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.82 |
*price indicative
- RS Stock No.:
- 271-8812
- Mfr. Part No.:
- TK41BKRXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Softshell Jacket | |
| Size | M | |
| Colour | Black, Green, White, Yellow | |
| Gender | Women | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Softshell Jacket | ||
Size M | ||
Colour Black, Green, White, Yellow | ||
Gender Women | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Black White Windproof Jacket Zip, S 1 EA
- Portwest Black White Windproof Jacket Zip, XL 1 EA
- Delta Plus LULEA2 2 Black White Waterproof XL 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, M 1 EA
- Delta Plus LULEA2 2 Black White Windproof 2XL 1 EA
- Portwest Black White Waterproof Rain Jacket Zip, M 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, 3XL 1 EA
- Delta Plus NEWDELTA2 1 Black White Windproof Work Jacket Zip, S 1 EA
