Nine worths FLORES Black, Breathable, Waterproof Jacket Zipper, 3XL 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
282-640
Mfr. Part No.:
1133-N-3XL
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Jacket

Size

3XL

Colour

Black

Gender

Unisex

Outer Material

Elastane, Polyester

Lining Material

Polyester, Elastane

Hooded

Yes

Series

FLORES

Number of Outer Pockets

4

Standards/Approvals

No

Closure Type

Zipper

Resistance Features

Breathable, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Softshell jacket redefines versatility and comfort, seamlessly blending advanced features with a modern aesthetic. Crafted from a premium blend of 94% polyester and 6% elastane, this jacket offers remarkable flexibility while ensuring durability. Its exceptional waterproofing capability of 5000mm keeps you protected from the elements, making it perfect for both outdoor adventures and urban environments.

Multiple pockets provide practical storage solutions

Adjustable cuffs ensure a snug fit

High collar offers additional warmth during chilly weather

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy