Nine worths FLORES Black, Waterproof, Breathable Jacket Zipper, 4XL 1 EA
- RS Stock No.:
- 282-641
- Mfr. Part No.:
- 1133-N-4XL
- Brand:
- Nine worths
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-641
- Mfr. Part No.:
- 1133-N-4XL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester, Elastane | |
| Hooded | Yes | |
| Series | FLORES | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Waterproof, Breathable | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size 4XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester, Elastane | ||
Hooded Yes | ||
Series FLORES | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Resistance Features Waterproof, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Floress of softshell jacket is the perfect blend of style and functionality, designed for those who demand performance without compromising on comfort. This jacket features a striking softshell composition, offering impressive breathability and waterproof properties, ideal for unpredictable weather conditions.
Chin protection prevents irritation and discomfort during movement
Audio output ports allow for easy connectivity with devices
Adjustable cuffs enable a secure fit to retain warmth
Multiple pockets provide convenient and secure storage options
Related links
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black XL 1 EA
- Nine worths FLORES Black L 1 EA
- Nine worths FLORES Black M 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, 3XL 1 EA
