Nine worths FLORES Black, Waterproof Jacket Zipper, L 1 EA
- RS Stock No.:
- 282-764
- Mfr. Part No.:
- 1133-N-L
- Brand:
- Nine worths
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-764
- Mfr. Part No.:
- 1133-N-L
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester, Elastane | |
| Hooded | Yes | |
| Series | FLORES | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size L | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester, Elastane | ||
Hooded Yes | ||
Series FLORES | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Softshell jacket is engineered for maximum comfort and performance in variable weather conditions. Designed with an emphasis on functionality, it boasts a sleek silhouette that complements both work and casual atmospheres. The jacket's unique construction utilises a premium blend of polyester and elastane, ensuring durability and flexibility, while its multiple pockets offer practicality without compromising style.
Reflective details improve visibility in low light
Multiple pockets provide secure storage for essentials
Adjustable cuffs allow for a personalised fit
Related links
- Nine worths FLORES Black XL 1 EA
- Nine worths FLORES Black M 1 EA
- Nine worths FLORES Grey L 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths FLORES 1 Black Waterproof Jacket Zipper, S 1 EA
- Nine worths FLORES Grey XL 1 EA
