Nine worths FLORES Black, Breathable, Waterproof Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 282-644
- Mfr. Part No.:
- 1133-N-XXL
- Brand:
- Nine worths
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-644
- Mfr. Part No.:
- 1133-N-XXL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | FLORES | |
| Number of Outer Pockets | 4 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Waterproof | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded Yes | ||
Series FLORES | ||
Number of Outer Pockets 4 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Breathable, Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Softshell jacket is crafted to offer superior protection against the elements without compromising on style. Designed with the practical user in mind, the jacket combines a robust composition of 94% polyester and 6% elastane to ensure optimal comfort and flexibility. Its waterproofing capability of 5000mm keeps you dry during unexpected showers, while the breathability rating of 2800 MVP allows for a comfortable wearing experience throughout the day.
Multiple pockets offer secure storage for essentials
Adjustable cuffs provide a tailored fit for improved comfort
High collar and chin protection keep warmth in and chills out
Related links
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES 1 Black Waterproof Jacket Zipper, S 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black L 1 EA
- Nine worths FLORES Black XL 1 EA
- Nine worths FLORES Black M 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
