Nine worths FOURNIER Black, Grey, Water Repellent Jacket Zipper, XL 1 EA
- RS Stock No.:
- 282-770
- Mfr. Part No.:
- 1201-XL-GRIS/NOIR
- Brand:
- Nine worths
Subtotal (1 unit)*
$139.30
(exc. GST)
$153.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.30 |
*price indicative
- RS Stock No.:
- 282-770
- Mfr. Part No.:
- 1201-XL-GRIS/NOIR
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black, Grey | |
| Gender | Men | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | FOURNIER | |
| Number of Outer Pockets | 7 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size XL | ||
Colour Black, Grey | ||
Gender Men | ||
Outer Material 35% Cotton, 65% Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series FOURNIER | ||
Number of Outer Pockets 7 | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is designed to deliver exceptional functionality and comfort in demanding environments. Crafted with a robust blend of polyester and cotton, it ensures durability while maintaining a lightweight feel. With reinforced areas in the elbows, back, and pockets, this jacket is built to withstand wear and tear, making it an ideal choice for professionals who require reliable workwear.
Ample storage with seven pockets for tools and essentials
Lightweight fabric combination reduces fatigue during long hours
Professional appearance suitable for various work environments
Water repellent properties keep you dry in the rain
Related links
- Nine worths FOURNIER Black Water Repellent Jacket Zipper, M 1 EA
- Nine worths FOURNIER Grey Water Repellent Jacket Zipper, L 1 EA
- Nine worths FOURNIER 3 Black Water Repellent Jacket, 3XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, XL 1 EA
- Regatta Professional TRA762 Black Water Repellent Wind Softshell Jacket Zipper, XL 1 EA
- Nine worths ALI 3 Grey L 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, M 1 EA
