Nine worths FLORES Black, Waterproof Jacket Zipper, M 1 EA
- RS Stock No.:
- 282-765
- Mfr. Part No.:
- 1133-N-M
- Brand:
- Nine worths
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-765
- Mfr. Part No.:
- 1133-N-M
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | FLORES | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size M | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded Yes | ||
Series FLORES | ||
Number of Outer Pockets 4 | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Jacket is engineered to deliver superior comfort and protection in a variety of weather conditions. This versatile jacket combines a stylish design with essential functionality, making it an ideal choice for both work and leisure. Crafted from an innovative softshell fabric, it offers excellent waterproof capabilities, ensuring you stay dry even in challenging environments.
Chin protection adds an extra layer of comfort against harsh winds
Audio output allows for easy device connectivity on the go
Multiple pockets ensure secure storage for your essentials
Related links
- Nine worths FLORES Black L 1 EA
- Nine worths FLORES Black XL 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Grey M 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths FLORES 1 Black Waterproof Jacket Zipper, S 1 EA
- Nine worths MORANE 1391 3 Black M 1 EA
