Nine worths FLORES Grey, Waterproof, Breathable Jacket Zipper, 3XL 1 EA
- RS Stock No.:
- 282-635
- Mfr. Part No.:
- 1133-G-3XL
- Brand:
- Nine worths
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-635
- Mfr. Part No.:
- 1133-G-3XL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | FLORES | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Resistance Features | Waterproof, Breathable | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Elastane, Polyester | ||
Hooded Yes | ||
Series FLORES | ||
Number of Outer Pockets 4 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Resistance Features Waterproof, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Jacket ,Crafted with a blend of 94% polyester and 6% elastane, this jacket delivers a durable yet comfortable fit, ideal for those long days outdoors. Designed with functionality in mind, it boasts impressive waterproofing capabilities and breathability to keep you dry and comfortable. The removable, adjustable hood ensures versatility for any situation, while the high collar and chin protection shield you against the elements.
Reflective details improve visibility in low light conditions
Multiple pocket options provide secure storage for essentials
Breathable fabric maintains comfort throughout active use
Related links
- Nine worths FLORES Grey Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES Grey XL 1 EA
- Nine worths FLORES Grey L 1 EA
- Nine worths FLORES Grey M 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
