Nine worths FLORES Black, Waterproof Jacket Zipper, XL 1 EA
- RS Stock No.:
- 282-767
- Mfr. Part No.:
- 1133-N-XL
- Brand:
- Nine worths
Subtotal (1 unit)*
$115.15
(exc. GST)
$126.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $115.15 |
*price indicative
- RS Stock No.:
- 282-767
- Mfr. Part No.:
- 1133-N-XL
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Lining Material | Polyester, Elastane | |
| Hooded | Yes | |
| Series | FLORES | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Lining Material Polyester, Elastane | ||
Hooded Yes | ||
Series FLORES | ||
Number of Outer Pockets 4 | ||
Resistance Features Waterproof | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Softshell jacket is designed to provide unparalleled comfort and protection in unpredictable weather conditions. Crafted from a premium fabric blend of 94% polyester and 6% elastane, it combines durability with flexibility, ensuring an optimal fit for a range of activities.
Multiple pockets including a waterproof smartphone pocket keep essentials safe
Reflective details enhance visibility in low light conditions
Available in various sizes for a more tailored fit
Related links
- Nine worths FLORES Black L 1 EA
- Nine worths FLORES Black M 1 EA
- Nine worths FLORES Grey XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
- Nine worths FLORES 1 Black Waterproof Jacket Zipper, S 1 EA
- Nine worths FLORES Grey L 1 EA
