Nine worths FLORES 1 Black, Breathable, Waterproof Jacket Zipper, S 1 EA
- RS Stock No.:
- 282-642
- Mfr. Part No.:
- 1133-N-S
- Brand:
- Nine worths
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-642
- Mfr. Part No.:
- 1133-N-S
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Elastane, Polyester | |
| Hooded | Yes | |
| Series | FLORES | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Breathable, Waterproof | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size S | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Elastane, Polyester | ||
Hooded Yes | ||
Series FLORES | ||
Closure Type Zipper | ||
Number of Outer Pockets 4 | ||
Resistance Features Breathable, Waterproof | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Softshell jacket is designed to provide you with comfort and protection in various weather conditions. With a sleek profile and a focus on functionality, the jacket combines high-quality materials and innovative features to ensure an optimal wearing experience. The main fabric, crafted from a blend of polyester and elastane, offers flexibility and durability, while the adjustable hood provides extra coverage when you need it most.
Chin protection ensures comfort while zipping up the jacket
Audio output feature integrates seamlessly with your devices
Numerous pockets offer secure storage for personal belongings
Related links
- Nine worths FLORES Black Waterproof Jacket Zipper, 3XL 1 EA
- Nine worths FLORES Black Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Breathable Jacket Zipper, S 1 EA
- Nine worths FLORES Black Breathable Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 2XL 1 EA
- Nine worths FLORES Grey Waterproof Jacket Zipper, 4XL 1 EA
- Nine worths FLORES Black L 1 EA
- Nine worths FLORES Black XL 1 EA
