Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW

Subtotal (1 box of 1 unit)*

$73.46

(exc. GST)

$80.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$73.46

*price indicative

RS Stock No.:
629-2097
Mfr. Part No.:
70023734 T0-1-102/I1H/K-CI-K1/2(RS629-2097)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

1

Handle Colour

Black

Auxiliary Contacts Available

No

Switching Current

20A

Series

T0-1

Terminal Type

Screw

Padlock Compatibility

No

Switching Power

5.5kW

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

120mm

Standards/Approvals

UL, IEC, EN, CSA

Length

80mm

Depth

75mm

Hazardous Area Certification

ATEX

Eaton Non-Fused Switch Disconnectors - T0 Series Rotary Switches


The T0 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

• Performs local isolation, manual override & safety switch functions

• T0 Series fit a standard front plate of 45 x 45 mm

• For spare rotary thumb stick (black) see stock no. 176-9759

• For Shaft Extension Kit see stock no. 323-173

What is the difference between a fused switch disconnector and a non-fused switch disconnector?


Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Note

Eaton formerly known as Moeller

  • RS Stock No. 6292025
  • Mfr. Part No. 70020073 T0-1-102/I1H/SVB/K-CI-K1/2(RS629-2025)
1 Box of 1
$124.58
  • RS Stock No. 1769744
  • Mfr. Part No. 207144 T0-1-102/I1/SVB-SW
Each
$100.29
  • RS Stock No. 2699722
  • Mfr. Part No. 218979 T0-2-8324/I1/SVB-SW
Each
$118.80
  • RS Stock No. 2299380
  • Mfr. Part No. 207143 T0-1-102/I1/SVB
Each
$111.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy