Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 269-9722
- Mfr. Part No.:
- 218979 T0-2-8324/I1/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$125.05
(exc. GST)
$137.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 01 December 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.05 |
*price indicative
- RS Stock No.:
- 269-9722
- Mfr. Part No.:
- 218979 T0-2-8324/I1/SVB-SW
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 20A | |
| Series | T0 | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3 | |
| Depth | 137mm | |
| Length | 137mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 20A | ||
Series T0 | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, VDE 0660, IEC/EN 60947-3 | ||
Depth 137mm | ||
Length 137mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch - 218979 T0-2-8324/I1/SVB-SW
The Eaton main switch that has operating frequency 1200 operations per hour. It contains four number of pole and it is suitable for ground mounting.
Degree of protection IP65
90 degree switching angle
- RS Stock No. 6292025
- Mfr. Part No. 70020073 T0-1-102/I1H/SVB/K-CI-K1/2(RS629-2025)
1 Box of 1
$124.58
- RS Stock No. 1769744
- Mfr. Part No. 207144 T0-1-102/I1/SVB-SW
Each
$105.57
- RS Stock No. 2699712
- Mfr. Part No. 207164 T0-4-8344/I1/SVB-SW
Each
$188.07
- RS Stock No. 6292097
- Mfr. Part No. 70023734 T0-1-102/I1H/K-CI-K1/2(RS629-2097)
1 Box of 1
$73.46
Related links
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 4-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 5-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Non-Fused Isolator Switch - 20A, 5.5 kW












