Eaton 2-Pole Surface Isolator Switch -, IP65, 25A, 22 kW
- RS Stock No.:
- 393-9973
- Mfr. Part No.:
- 78634702 T3-2-8221/I2H/K-CI-K1/2(RS393-9973)
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$240.44
(exc. GST)
$264.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $240.44 |
| 6 - 11 | $230.82 |
| 12 + | $227.07 |
*price indicative
- RS Stock No.:
- 393-9973
- Mfr. Part No.:
- 78634702 T3-2-8221/I2H/K-CI-K1/2(RS393-9973)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching Current | 25A | |
| Series | T3-2 | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 22kW | |
| Maximum Operating Temperature | 40°C | |
| Width | 100mm | |
| Standards/Approvals | IEC, CSA, UL | |
| Hazardous Area Certification | No | |
| Depth | 107mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching Current 25A | ||
Series T3-2 | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 22kW | ||
Maximum Operating Temperature 40°C | ||
Width 100mm | ||
Standards/Approvals IEC, CSA, UL | ||
Hazardous Area Certification No | ||
Depth 107mm | ||
Length 180mm | ||
RoHS Status: Exempt
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
- RS Stock No. 6292069
- Mfr. Part No. 70024096 T0-1-8200/I1H/K-CI-K1/2(RS629-2069)
1 Box of 1
$80.55
- RS Stock No. 3813865
- Mfr. Part No. KG80.T203/GBA282.VE
Each
$228.71
- RS Stock No. 3115571
- Mfr. Part No. KG10A.T103/GBA010.FT2
Each
$144.27
- RS Stock No. 3307815
- Mfr. Part No. 207223 T5B-3-8212/I4
Each
$468.12
Related links
- Eaton 2-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 1-Pole Surface Isolator Switch - 25A
- Eaton 3-Pole Surface Isolator Switch - 0A
- Eaton 4-Pole Isolator Switch - 0A, 22 kW
- Eaton 2-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 6-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 1-Pole Surface Isolator Switch - 0A, 13 kW











