Eaton 1P Pole Isolator Switch -, 7.5kW Power Rating, IP65
- RS Stock No.:
- 629-2053
- Mfr. Part No.:
- 70020076 T0-1-8210/I1H/K-CI-K1/2
- Brand:
- Eaton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 629-2053
- Mfr. Part No.:
- 70020076 T0-1-8210/I1H/K-CI-K1/2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1P | |
| IP Rating | IP65 | |
| Power Rating | 7.5kW | |
| Voltage Rating | 240 V dcV ac, 690V ac | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Series | Eaton Moeller | |
| Normal State Configuration | NO/NC | |
| Switch Rating | 6000V ac | |
| Length | 137mm | |
| Width | 80mm | |
| Depth | 102mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +40°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1P | ||
IP Rating IP65 | ||
Power Rating 7.5kW | ||
Voltage Rating 240 V dcV ac, 690V ac | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Series Eaton Moeller | ||
Normal State Configuration NO/NC | ||
Switch Rating 6000V ac | ||
Length 137mm | ||
Width 80mm | ||
Depth 102mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +40°C | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- GB
Note
Eaton formerly known as Moeller
Related links
- Eaton 1P Pole Isolator Switch - IP65
- Eaton 1-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Screw Isolator Switch - 32A, 1.8 W
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1P Pole Isolator Switch - IP65
- Eaton 1P Pole Isolator Switch - 63A Maximum Current IP65
